MFR Recommended

S29PL127J70BFI040 | |
|---|---|
DigiKey Part Number | 448-S29PL127J70BFI040-ND |
Manufacturer | |
Manufacturer Product Number | S29PL127J70BFI040 |
Description | IC FLASH 128MBIT PARALLEL 56FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 70 ns 80-FBGA (8x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-FBGA (8x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM54.28333 | RM11,399.50 |
| Unit Price without VAT: | RM54.28333 |
|---|---|
| Unit Price with VAT: | RM59.71166 |




