SLB9670VQ20FW785XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 14,785
Unit Price: RM19.38000
Datasheet
16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9670VQ20FW785XUMA1

DigiKey Part Number
SLB9670VQ20FW785XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLB9670VQ20FW785XUMA1
Description
TPM
Customer Reference
Detailed Description
16-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (6.8kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
16-Bit
Program Memory Type
NVM (6.8kB)
Controller Series
-
RAM Size
-
Interface
SPI
Number of I/O
1
Voltage - Supply
1.65V ~ 1.98V, 3V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-32-13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes