
IQE006NE2LM5CGATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE006NE2LM5CGATMA1TR-ND - Tape & Reel (TR) 448-IQE006NE2LM5CGATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IQE006NE2LM5CGATMA1 |
Description | MOSFET N-CH 25V 41A/298A PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 41A (Ta), 298A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-TTFN-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | IQE006NE2LM5CGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 0.65mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82.1 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5453 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TTFN-9-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM9.02300 | RM90.23 |
| 100 | RM6.25750 | RM625.75 |
| 500 | RM5.07654 | RM2,538.27 |
| 1,000 | RM4.82555 | RM4,825.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.94246 | RM19,712.30 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |











