
TDA387400000AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA387400000AUMA1TR-ND - Tape & Reel (TR) 448-TDA387400000AUMA1CT-ND - Cut Tape (CT) 448-TDA387400000AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA387400000AUMA1 |
Description | IC REG BUCK ADJ 40A IQFN-36 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 40A 36-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA387400000AUMA1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package PG-IQFN-36-3 |
Voltage - Input (Max) 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA387400000AUMA1 | Infineon Technologies | 3,210 | 448-TDA387400000AUMA1CT-ND | RM24.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.27000 | RM24.27 |
| 10 | RM18.51400 | RM185.14 |
| 25 | RM17.07120 | RM426.78 |
| 100 | RM15.48580 | RM1,548.58 |
| 250 | RM14.72976 | RM3,682.44 |
| 500 | RM14.27398 | RM7,136.99 |
| 1,000 | RM13.89894 | RM13,898.94 |
| 2,500 | RM13.50301 | RM33,757.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM13.26437 | RM66,321.85 |
| Unit Price without VAT: | RM24.27000 |
|---|---|
| Unit Price with VAT: | RM26.69700 |





