
TLD11731ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD11731ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD11731ETXUMA1CT-ND - Cut Tape (CT) 448-TLD11731ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD11731ETXUMA1 |
Description | IC LED DVR LIN 400MA PGTFDSO161 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 400mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD11731ETXUMA1 Models |
Category | Voltage - Output 36V |
Manufacturer Infineon Technologies | Current - Output / Channel 400mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.35600 | RM23.56 |
| 25 | RM2.11800 | RM52.95 |
| 100 | RM1.85930 | RM185.93 |
| 250 | RM1.73532 | RM433.83 |
| 500 | RM1.66064 | RM830.32 |
| 1,000 | RM1.59929 | RM1,599.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.52330 | RM4,569.90 |
| 6,000 | RM1.48613 | RM8,916.78 |
| 9,000 | RM1.46752 | RM13,207.68 |
| 15,000 | RM1.44691 | RM21,703.65 |
| 21,000 | RM1.43487 | RM30,132.27 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |



