
TLD23723ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23723ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23723ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23723ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23723ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23723ETXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 150mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD23623ETXUMA1 | Infineon Technologies | 2,975 | 448-TLD23623ETXUMA1CT-ND | RM3.82000 | Parametric Equivalent |
| TLD23823ETXUMA1 | Infineon Technologies | 2,259 | 448-TLD23823ETXUMA1CT-ND | RM3.98000 | Parametric Equivalent |
| TLD23923ETXUMA1 | Infineon Technologies | 3,000 | 448-TLD23923ETXUMA1CT-ND | RM3.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.78200 | RM27.82 |
| 25 | RM2.50880 | RM62.72 |
| 100 | RM2.20840 | RM220.84 |
| 250 | RM2.06504 | RM516.26 |
| 500 | RM1.97858 | RM989.29 |
| 1,000 | RM1.91996 | RM1,919.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.81962 | RM5,458.86 |
| 6,000 | RM1.77664 | RM10,659.84 |
| 9,000 | RM1.75511 | RM15,795.99 |
| 15,000 | RM1.73126 | RM25,968.90 |
| 21,000 | RM1.71732 | RM36,063.72 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |


