TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4973EVAL120ATOBO1

DigiKey Part Number
448-TLE4973EVAL120ATOBO1-ND
Manufacturer
Manufacturer Product Number
TLE4973EVAL120ATOBO1
Description
TLE4973 EVAL 120A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
120A
Manufacturer
Infineon Technologies
Interface
Analog
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
TLE4973
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM444.83000RM444.83
Manufacturers Standard Package
Unit Price without VAT:RM444.83000
Unit Price with VAT:RM489.31300