TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4973EVALINLAYTOBO1

DigiKey Part Number
448-TLE4973EVALINLAYTOBO1-ND
Manufacturer
Manufacturer Product Number
TLE4973EVALINLAYTOBO1
Description
TLE4973 EVAL INLAY
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
460A
Manufacturer
Infineon Technologies
Interface
Analog
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
TLE4973
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,155.68000RM1,155.68
Manufacturers Standard Package
Unit Price without VAT:RM1,155.68000
Unit Price with VAT:RM1,271.24800