
TLE4973EVALLATBARTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4973EVALLATBARTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4973EVALLATBARTOBO1 |
Description | TLE4973 EVAL LAT BAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 682A |
Manufacturer Infineon Technologies | Interface Analog |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TLE4973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,553.12000 | RM2,553.12 |
| Unit Price without VAT: | RM2,553.12000 |
|---|---|
| Unit Price with VAT: | RM2,808.43200 |


