TLE7258LEXUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM4.10000
Datasheet
1/1 Transceiver LINbus PG-TSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7258LEXUMA1

DigiKey Part Number
TLE7258LEXUMA1TR-ND - Tape & Reel (TR)
TLE7258LEXUMA1CT-ND - Cut Tape (CT)
TLE7258LEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7258LEXUMA1
Description
IC TRANSCEIVER 1/1 PGTSON81
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-TSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
TLE7258LEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
20kbps
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
PG-TSON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM3.08500RM30.85
25RM2.78640RM69.66
100RM2.45930RM245.93
250RM2.30300RM575.75
500RM2.20884RM1,104.42
1,000RM2.13130RM2,131.30
2,500RM2.04945RM5,123.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.00009RM10,000.45
10,000RM1.95949RM19,594.90
15,000RM1.93916RM29,087.40
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900