TLE7258DXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 13,393
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM4.29000
Datasheet
1/1 Transceiver LINbus PG-TSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE7258DXUMA1

DigiKey Part Number
TLE7258DXUMA1TR-ND - Tape & Reel (TR)
TLE7258DXUMA1CT-ND - Cut Tape (CT)
TLE7258DXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7258DXUMA1
Description
IC TRANSCEIVER 1/1 PGTSON81
Customer Reference
Detailed Description
1/1 Transceiver LINbus PG-TSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
TLE7258DXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
20kbps
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
PG-TSON-8-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes