TLE8250GXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1,393
Unit Price: RM7.92000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 5,015
Unit Price: RM7.68000
Datasheet
1/1 Transceiver Half CANbus PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8250GXUMA1

DigiKey Part Number
448-TLE8250GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8250GXUMA1
Description
IC TRANSCEIVER HALF 1/1 PGDSO816
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-16
Datasheet
 Datasheet
EDA/CAD Models
TLE8250GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
1MBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes