M3S0-2GSVFCN9 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: RM65.02000
Datasheet
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3S0-2GSVFCN9

DigiKey Part Number
4265-M3S0-2GSVFCN9-ND
Manufacturer
Manufacturer Product Number
M3S0-2GSVFCN9
Description
MODULE DDR3 SDRAM 2GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 2GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
1333
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes