NDL28PFR-8KIT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM38.82935
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 144
Unit Price: RM82.66000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM54.26262
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM63.05424
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM50.03392
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 2,366
Unit Price: RM38.85000

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM42.81868
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM40.11074
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
78-VFBGA

NDL28PFR-8KIT

DigiKey Part Number
1982-NDL28PFR-8KIT-ND
Manufacturer
Manufacturer Product Number
NDL28PFR-8KIT
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
210RM50.19914RM10,541.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM50.19914
Unit Price with VAT:RM55.21905