Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NDL48PFR-9MET | |
|---|---|
DigiKey Part Number | 1982-NDL48PFR-9MET-ND |
Manufacturer | |
Manufacturer Product Number | NDL48PFR-9MET |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (7.5x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM59.49624 | RM12,494.21 |
| Unit Price without VAT: | RM59.49624 |
|---|---|
| Unit Price with VAT: | RM65.44586 |



