Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W634GU8RB-11 | |
|---|---|
DigiKey Part Number | 256-W634GU8RB-11-ND |
Manufacturer | |
Manufacturer Product Number | W634GU8RB-11 |
Description | IC DRAM 4GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.18000 | RM109.18 |
| 10 | RM101.10400 | RM1,011.04 |
| 25 | RM97.89960 | RM2,447.49 |
| 50 | RM95.49460 | RM4,774.73 |
| 242 | RM90.13140 | RM21,811.80 |
| Unit Price without VAT: | RM109.18000 |
|---|---|
| Unit Price with VAT: | RM120.09800 |







