LFSPXO076596 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM15.02025
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM13.62160
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM15.89335
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM14.41370
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM4.23440
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 500
Unit Price: RM6.07000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM2.58945
Datasheet

Parametric Equivalent


ILSI
In Stock: 795
Unit Price: RM6.15000
Datasheet

Parametric Equivalent


YIC
In Stock: 2,861
Unit Price: RM3.51000
Datasheet

Parametric Equivalent


QST
In Stock: 20
Unit Price: RM5.24000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 2,290
Unit Price: RM3.35000
Datasheet
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CFPS-39_View2

LFSPXO076596

DigiKey Part Number
1923-LFSPXO076596TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO076596
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO076596 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.70315RM11,109.45
Manufacturers Standard Package
Unit Price without VAT:RM3.70315
Unit Price with VAT:RM4.07347