LFXTAL082073REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 2,949
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.28189
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: RM1.48111
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 39,888
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,813
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3,000
Unit Price: RM0.67000
Datasheet
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
CFPX-180_View2

LFXTAL082073REEL

DigiKey Part Number
1923-LFXTAL082073REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL082073REEL
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.70716RM1,707.16
Manufacturers Standard Package
Unit Price without VAT:RM1.70716
Unit Price with VAT:RM1.87788