FMS-V-R005-1.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Isabellenhuette USA
In Stock: 5,209
Unit Price: RM10.05000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM4.18000
Datasheet
5 mOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS-V-R005-1.0

DigiKey Part Number
4423-FMS-V-R005-1.0TR-ND - Tape & Reel (TR)
4423-FMS-V-R005-1.0CT-ND - Cut Tape (CT)
4423-FMS-V-R005-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMS-V-R005-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.005
Customer Reference
Detailed Description
5 mOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes