IS42VM16320D-75BLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM39.36000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM39.36000
Datasheet
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42VM16320D-75BLI

DigiKey Part Number
IS42VM16320D-75BLI-ND
Manufacturer
Manufacturer Product Number
IS42VM16320D-75BLI
Description
IC DRAM 512MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS42VM16320D-75BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types