Similar
Similar
Similar

IS42VM16320E-75BLI | |
|---|---|
DigiKey Part Number | IS42VM16320E-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM16320E-75BLI |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS42VM16320E-75BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.36000 | RM39.36 |
| 10 | RM36.58300 | RM365.83 |
| 25 | RM35.46640 | RM886.66 |
| 50 | RM34.62240 | RM1,731.12 |
| 100 | RM33.78200 | RM3,378.20 |
| 348 | RM32.28977 | RM11,236.84 |
| 696 | RM31.47591 | RM21,907.23 |
| 1,044 | RM31.00633 | RM32,370.61 |
| Unit Price without VAT: | RM39.36000 |
|---|---|
| Unit Price with VAT: | RM43.29600 |



