IS43LR16320D-5BLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM29.12040
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM27.42944
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM25.68563
New at DigiKey
SDRAM - Mobile LPDDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16320D-5BLI-TR

DigiKey Part Number
706-IS43LR16320D-5BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LR16320D-5BLI-TR
Description
512M, 1.8V, MOBILE DDR, 32MX16,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 60-TFBGA (8x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
LVCMOS
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM24.38799RM48,775.98
Manufacturers Standard Package
Unit Price without VAT:RM24.38799
Unit Price with VAT:RM26.82679