IS43LR16320D-5BLI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM29.12040
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM27.42944
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM24.38799
New at DigiKey
SDRAM - Mobile LPDDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16320D-5BLI

DigiKey Part Number
706-IS43LR16320D-5BLI-ND
Manufacturer
Manufacturer Product Number
IS43LR16320D-5BLI
Description
512M, 1.8V, MOBILE DDR, 32MX16,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit LVCMOS 200 MHz 5 ns 60-TFBGA (8x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
LVCMOS
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
300RM25.68563RM7,705.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM25.68563
Unit Price with VAT:RM28.25419