
030-8586-000 | |
|---|---|
DigiKey Part Number | 1003-030-8586-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-8586-000 |
Description | CONN PIN 16-18AWG SILVER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.88300 | RM18.83 |
| 25 | RM1.76520 | RM44.13 |
| 50 | RM1.68080 | RM84.04 |
| 100 | RM1.60040 | RM160.04 |
| 250 | RM1.50004 | RM375.01 |
| 500 | RM1.42832 | RM714.16 |
| 1,000 | RM1.36009 | RM1,360.09 |
| 2,500 | RM1.27489 | RM3,187.23 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |



