
031-8557-000 | |
|---|---|
DigiKey Part Number | 1003-031-8557-000-ND |
Manufacturer | |
Manufacturer Product Number | 031-8557-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 3.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.43000 | RM21.43 |
| 10 | RM18.21100 | RM182.11 |
| 25 | RM17.06960 | RM426.74 |
| 50 | RM16.25480 | RM812.74 |
| 100 | RM15.47830 | RM1,547.83 |
| 250 | RM14.50944 | RM3,627.36 |
| 500 | RM13.81718 | RM6,908.59 |
| 1,000 | RM13.15818 | RM13,158.18 |
| 2,500 | RM12.33532 | RM30,838.30 |
| Unit Price without VAT: | RM21.43000 |
|---|---|
| Unit Price with VAT: | RM23.57300 |





