
030-8588-000 | |
|---|---|
DigiKey Part Number | 1003-030-8588-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-8588-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 3.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.28000 | RM10.28 |
| 10 | RM8.74700 | RM87.47 |
| 25 | RM8.19840 | RM204.96 |
| 50 | RM7.80680 | RM390.34 |
| 100 | RM7.43360 | RM743.36 |
| 250 | RM6.96780 | RM1,741.95 |
| 500 | RM6.63528 | RM3,317.64 |
| 1,000 | RM6.31866 | RM6,318.66 |
| 2,500 | RM5.92335 | RM14,808.38 |
| Unit Price without VAT: | RM10.28000 |
|---|---|
| Unit Price with VAT: | RM11.30800 |



