
DA-15P-A191-K87 | |
|---|---|
DigiKey Part Number | 1003-DA-15P-A191-K87-ND |
Manufacturer | |
Manufacturer Product Number | DA-15P-A191-K87 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.81000 | RM53.81 |
| 10 | RM45.72100 | RM457.21 |
| 25 | RM42.85800 | RM1,071.45 |
| 70 | RM39.85429 | RM2,789.80 |
| 140 | RM37.95250 | RM5,313.35 |
| 280 | RM36.14250 | RM10,119.90 |
| 560 | RM34.41911 | RM19,274.70 |
| 1,050 | RM32.92778 | RM34,574.17 |
| Unit Price without VAT: | RM53.81000 |
|---|---|
| Unit Price with VAT: | RM59.19100 |



