
DA-15S-A191-A197 | |
|---|---|
DigiKey Part Number | 1003-DA-15S-A191-A197-ND |
Manufacturer | |
Manufacturer Product Number | DA-15S-A191-A197 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.06000 | RM92.06 |
| 10 | RM78.22800 | RM782.28 |
| 25 | RM73.33000 | RM1,833.25 |
| 70 | RM68.19314 | RM4,773.52 |
| 140 | RM64.94029 | RM9,091.64 |
| 280 | RM61.84411 | RM17,316.35 |
| 560 | RM58.89623 | RM32,981.89 |
| Unit Price without VAT: | RM92.06000 |
|---|---|
| Unit Price with VAT: | RM101.26600 |


