10 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Male Pins Crimp
ITT Cannon MKJ Series

MKJ3A7W7-10PN

DigiKey Part Number
1003-1450-ND
Manufacturer
Manufacturer Product Number
MKJ3A7W7-10PN
Description
CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Shielding
Shell Size - Insert
7-10
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
500VAC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM346.97000RM346.97
10RM294.92300RM2,949.23
25RM276.47320RM6,911.83
50RM263.29040RM13,164.52
100RM250.74130RM25,074.13
Manufacturers Standard Package
Unit Price without VAT:RM346.97000
Unit Price with VAT:RM381.66700

Other Suppliers on DigiKey

45In Stock
Ships from WEC
26In Stock
Ships from Powell Electronics