



TN6S16-0213P1L | |
|---|---|
DigiKey Part Number | TN6S16-0213P1L-ND |
Manufacturer | |
Manufacturer Product Number | TN6S16-0213P1L |
Description | CONN PLG HSG MALE 15POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 (13 + 2 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer ITT Cannon, LLC | Housing Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 15 (13 + 2 Power) | Includes 3 pcs - 1 Connector, 1 Grommet, 1 Nut |
Shell Size - Insert 16-0213 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.26000 | RM122.26 |
| 10 | RM103.90600 | RM1,039.06 |
| 25 | RM97.40000 | RM2,435.00 |
| 50 | RM92.75320 | RM4,637.66 |
| 100 | RM88.32970 | RM8,832.97 |
| 250 | RM82.80540 | RM20,701.35 |
| Unit Price without VAT: | RM122.26000 |
|---|---|
| Unit Price with VAT: | RM134.48600 |












