ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN7S16-0213S1L

DigiKey Part Number
TN7S16-0213S1L-ND
Manufacturer
Manufacturer Product Number
TN7S16-0213S1L
Description
CONN RCPT HSG FMALE 15POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 (13 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Manufacturer
ITT Cannon, LLC
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
15 (13 + 2 Power)
Includes
5 pcs - 1 Connector, 1 Grommet, 2 Nuts, 1 O-Ring
Shell Size - Insert
16-0213
Contact Shape
Circular
Contact Type
Crimp, Solder and Solder Cup
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM128.20840RM12,820.84
Unit Price without VAT:RM128.20840
Unit Price with VAT:RM141.02924