
TNM0S14-0304P1L | |
|---|---|
DigiKey Part Number | TNM0S14-0304P1L-ND |
Manufacturer | |
Manufacturer Product Number | TNM0S14-0304P1L |
Description | CONN RCPT HSNG MALE 7POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (4 + 3 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 7 (4 + 3 Power) | Note Contacts Sold Separately |
Shell Size - Insert 14-0304 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM94.95790 | RM9,495.79 |
| Unit Price without VAT: | RM94.95790 |
|---|---|
| Unit Price with VAT: | RM104.45369 |














