7 (4 + 3 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (4 + 3 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ITT Cannon's Trident Connectors

TNM6S14-0304S1L

DigiKey Part Number
TNM6S14-0304S1L-ND
Manufacturer
Manufacturer Product Number
TNM6S14-0304S1L
Description
CONN PLG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (4 + 3 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Manufacturer
ITT Cannon, LLC
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
7 (4 + 3 Power)
Note
Contacts Sold Separately
Shell Size - Insert
14-0304
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM93.07700RM9,307.70
Unit Price without VAT:RM93.07700
Unit Price with VAT:RM102.38470