JL04-22EBA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: RM89.35700
Image for JL04-22EBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-22EBA

DigiKey Part Number
JL04-22EBA-ND
Manufacturer
Manufacturer Product Number
JL04-22EBA
Description
CONN BACKSH SZ22 BLK 1 1/4-18
Customer Reference
Detailed Description
Black Connector Backshell 1 1/4-18 UNEF-2B 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Backshell
Cable Opening
0.669" (17.00mm)
Diameter - Outside
1.575" (40.00mm)
Shell Size - Insert
22
Thread Size
1 1/4-18 UNEF-2B
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc
Shielding
-
Color
Black
Features
Clamp Screws, Gasket, Retaining Ring
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
11 pcs - 3 pc Backshell, 1 Gasket, 1 O-Ring, 1 Retaining Ring, 5 Screws
Material Flammability Rating
-
For Use With/Related Products
JL04V Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes