TDCF500G1R5B1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 166,901
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 69,068
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 23,700
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 116,214
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 49,825
Unit Price: RM1.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 17,815
Unit Price: RM0.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07705
Datasheet

Upgrade


YAGEO
In Stock: 15,835
Unit Price: RM0.55000
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500G1R5B1GV001T

DigiKey Part Number
709-TDCF500G1R5B1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCF500G1R5B1GV001T
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes