TDCP500G221J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 270,105
Unit Price: RM0.39000
Datasheet

Direct


TDK
In Stock: 25,773
Unit Price: RM0.67000
Datasheet

Direct


YAGEO
In Stock: 87,517
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1,746
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 204,952
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02337
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02586
Datasheet

Direct


Murata Electronics
In Stock: 133,221
Unit Price: RM0.47000
Datasheet

Direct


Murata Electronics
In Stock: 94,239
Unit Price: RM0.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 142,618
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 32,502
Unit Price: RM1.06000
Datasheet

Direct


Vishay Vitramon
In Stock: 20,358
Unit Price: RM0.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.41986
Datasheet

Upgrade


KEMET
In Stock: 83,731
Unit Price: RM4.26000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G221J1GV001T

DigiKey Part Number
709-TDCP500G221J1GV001TTR-ND - Tape & Reel (TR)
709-TDCP500G221J1GV001TCT-ND - Cut Tape (CT)
709-TDCP500G221J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCP500G221J1GV001T
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500G221J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes