TDCT500G120J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 51,219
Unit Price: RM0.47000
Datasheet

Direct


YAGEO
In Stock: 49,080
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 23,321
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 5,049
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KEMET
In Stock: 1,112
Unit Price: RM1.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.25302
Datasheet

Upgrade


Murata Electronics
In Stock: 10,602
Unit Price: RM0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,000
Unit Price: RM1.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,345
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.63848
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,090
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.09200
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G120J1GV001T

DigiKey Part Number
709-TDCT500G120J1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCT500G120J1GV001T
Description
CAP CER 12PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G120J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes