7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7240BP15B2000002E

DigiKey Part Number
712-7240BP15B2000002ETR-ND - Tape & Reel (TR)
712-7240BP15B2000002ECT-ND - Cut Tape (CT)
712-7240BP15B2000002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7240BP15B2000002E
Description
CER FILTER 7.24GHZ BAND PASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.24GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Johanson Technology Inc.
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric), 4 PC Pad
Frequency
7.24GHz Center
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance
50Ohm
Height (Max)
0.041" (1.05mm)
Bandwidth
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.35600RM23.56
25RM2.17320RM54.33
50RM2.04400RM102.20
100RM1.92190RM192.19
250RM1.77252RM443.13
500RM1.66732RM833.66
1,000RM1.56840RM1,568.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.38782RM5,551.28
8,000RM1.30543RM10,443.44
12,000RM1.25950RM15,114.00
20,000RM1.20388RM24,077.60
28,000RM1.16857RM32,719.96
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200