QSCF500Q220G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: RM0.91950
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.20343
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM10.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,092
Unit Price: RM9.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,173
Unit Price: RM6.74000
Datasheet

Upgrade


KEMET
In Stock: 71,114
Unit Price: RM1.46000
Datasheet

Similar


Vishay Vitramon
In Stock: 138,019
Unit Price: RM2.36000
Datasheet
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q220G1GV001T

DigiKey Part Number
712-QSCF500Q220G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q220G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q220G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q220G1GV001T
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q220G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.98500RM9.85
50RM0.72960RM36.48
100RM0.65090RM65.09
500RM0.51788RM258.94
1,000RM0.47682RM476.82
2,500RM0.43357RM1,083.92
5,000RM0.40751RM2,037.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.38606RM3,860.60
20,000RM0.36840RM7,368.00
30,000RM0.35956RM10,786.80
50,000RM0.34975RM17,487.50
70,000RM0.34402RM24,081.40
100,000RM0.33850RM33,850.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500