
A26X214TFB102 | |
|---|---|
DigiKey Part Number | 455-A26X214TFB102-ND |
Manufacturer | |
Manufacturer Product Number | A26X214TFB102 |
Description | 4" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.252" (6.40mm) - Inner Dia X 0.3' (0.10m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.252" (6.40mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.3' (0.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM5.54280 | RM554.28 |
| 200 | RM5.09795 | RM1,019.59 |
| 300 | RM4.85447 | RM1,456.34 |
| 500 | RM4.56434 | RM2,282.17 |
| 700 | RM4.53100 | RM3,171.70 |
| Unit Price without VAT: | RM5.54280 |
|---|---|
| Unit Price with VAT: | RM6.09708 |


