
A2M4X214TFB102 | |
|---|---|
DigiKey Part Number | 455-A2M4X214TFB102-ND |
Manufacturer | |
Manufacturer Product Number | A2M4X214TFB102 |
Description | 4" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.169" (4.30mm) - Inner Dia X 0.3' (0.10m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.169" (4.30mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.3' (0.10m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM5.48800 | RM548.80 |
| 200 | RM5.04755 | RM1,009.51 |
| 300 | RM4.80640 | RM1,441.92 |
| 500 | RM4.51910 | RM2,259.55 |
| 700 | RM4.48176 | RM3,137.23 |
| Unit Price without VAT: | RM5.48800 |
|---|---|
| Unit Price with VAT: | RM6.03680 |



