New Product
Flat Ground Braid 0.252" (6.40mm) - Inner Dia X 0.7' (0.20m) 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A26X214TFB203

DigiKey Part Number
455-A26X214TFB203-ND
Manufacturer
Manufacturer Product Number
A26X214TFB203
Description
8" DOUBLE-ENDED GROUNDING STRAP,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.252" (6.40mm) - Inner Dia X 0.7' (0.20m) 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.252" (6.40mm) - Inner Dia
Thickness
-
Wire Gauge - Ends
14 AWG
Length
0.7' (0.20m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM7.22040RM722.04
200RM6.64085RM1,328.17
300RM6.32370RM1,897.11
500RM6.05776RM3,028.88
Manufacturers Standard Package
Unit Price without VAT:RM7.22040
Unit Price with VAT:RM7.94244