
A2M4X214TFB203 | |
|---|---|
DigiKey Part Number | 455-A2M4X214TFB203-ND |
Manufacturer | |
Manufacturer Product Number | A2M4X214TFB203 |
Description | 8" DOUBLE-ENDED GROUNDING STRAP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.169" (4.30mm) - Inner Dia X 0.7' (0.20m) 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.169" (4.30mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 14 AWG | |
Length | 0.7' (0.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.16690 | RM716.69 |
| 200 | RM6.59160 | RM1,318.32 |
| 300 | RM6.27680 | RM1,883.04 |
| 500 | RM6.00850 | RM3,004.25 |
| Unit Price without VAT: | RM7.16690 |
|---|---|
| Unit Price with VAT: | RM7.88359 |





