RMC1/10-1201FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01959
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01354
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,821
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,988
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,990
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,871
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 41,034
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,234
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 408,479
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 103,751
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 12,314
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 51,351
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 60,324
Unit Price: RM0.39000
Datasheet
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-1201FTP

DigiKey Part Number
2315-RMC1/10-1201FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-1201FTP
Description
RES 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01354RM67.70
Manufacturers Standard Package
Unit Price without VAT:RM0.01354
Unit Price with VAT:RM0.01489