RMC1/10-4700FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.02100
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01749
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,304
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,629
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 59,330
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,916
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 16,991
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 96,995
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,785
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,085
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,141
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.14829
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-4700FTP

DigiKey Part Number
2315-RMC1/10-4700FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-4700FTP
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01354RM67.70
Manufacturers Standard Package
Unit Price without VAT:RM0.01354
Unit Price with VAT:RM0.01489