C0402C101K3GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.55708
Datasheet

Upgrade


KEMET
In Stock: 3,719
Unit Price: RM5.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.41325
Datasheet

Upgrade


KEMET
In Stock: 14,533
Unit Price: RM3.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.90014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.39594
Datasheet

Upgrade


KEMET
In Stock: 21,815
Unit Price: RM3.11000
Datasheet

Upgrade


KEMET
In Stock: 85,918
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 4,777
Unit Price: RM1.77000
Datasheet

Upgrade


KEMET
In Stock: 28,132
Unit Price: RM1.85000
Datasheet

Upgrade


KEMET
In Stock: 111,185
Unit Price: RM1.26000
Datasheet

Upgrade


KEMET
In Stock: 26,365
Unit Price: RM1.73000
Datasheet

Similar


KEMET
In Stock: 20,831
Unit Price: RM1.85000
Datasheet

Similar


KEMET
In Stock: 7,899
Unit Price: RM1.26000
Datasheet
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101K3GALTU

DigiKey Part Number
399-C0402C101K3GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C101K3GALTU
Description
CAP CER 100PF 25V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101K3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.42448RM4,244.80
Manufacturers Standard Package
Unit Price without VAT:RM0.42448
Unit Price with VAT:RM0.46693