C0402C103J8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.59328
Datasheet

Upgrade


KEMET
In Stock: 28,465
Unit Price: RM2.76000
Datasheet

Upgrade


KEMET
In Stock: 286,101
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 5,790
Unit Price: RM2.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,680
Unit Price: RM1.69000
Datasheet

Upgrade


YAGEO
In Stock: 248,057
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97,613
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,204
Unit Price: RM1.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,137
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00755
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,449
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 192,755
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 179
Unit Price: RM0.47000
Datasheet
10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103J8RALTU

DigiKey Part Number
399-C0402C103J8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C103J8RALTU
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.59328RM5,932.80
Manufacturers Standard Package
Unit Price without VAT:RM0.59328
Unit Price with VAT:RM0.65261