
C0402C150J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C150J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C150J5GACTUCT-ND - Cut Tape (CT) 399-C0402C150J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H150J050BA | TDK | 4 | 445-13788-1-ND | RM0.40000 | Direct |
| CL05C150JB5NNNC | Samsung Electro-Mechanics | 559,026 | 1276-1179-1-ND | RM0.40000 | Direct |
| GRM1555C1H150FA01D | Murata Electronics | 194,746 | 490-6200-1-ND | RM0.40000 | Direct |
| GRM1555C1H150JA01D | Murata Electronics | 540,939 | 490-5888-1-ND | RM0.40000 | Direct |
| KGM05ACG1H150JH | KYOCERA AVX | 88,861 | 478-KGM05ACG1H150JHCT-ND | RM0.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.11900 | RM1.19 |
| 50 | RM0.07820 | RM3.91 |
| 100 | RM0.06640 | RM6.64 |
| 500 | RM0.04692 | RM23.46 |
| 1,000 | RM0.04100 | RM41.00 |
| 2,500 | RM0.03481 | RM87.03 |
| 5,000 | RM0.03108 | RM155.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02802 | RM280.20 |
| 20,000 | RM0.02550 | RM510.00 |
| 30,000 | RM0.02425 | RM727.50 |
| 50,000 | RM0.02285 | RM1,142.50 |
| 70,000 | RM0.02204 | RM1,542.80 |
| 100,000 | RM0.02126 | RM2,126.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

