C0402C472K4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,672
Unit Price: RM1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,917
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.08310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03782
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,597
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.20357
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6,244
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,223
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,850
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,798
Unit Price: RM0.39000
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C472K4RALTU

DigiKey Part Number
399-C0402C472K4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C472K4RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.45854RM4,585.40
Manufacturers Standard Package
Unit Price without VAT:RM0.45854
Unit Price with VAT:RM0.50439