C0402C472K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,672
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,917
Unit Price: RM1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.45854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.03782
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,697
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.05773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.20357
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6,244
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,223
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,850
Unit Price: RM0.39000
Datasheet
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472K4REC

DigiKey Part Number
C0402C472K4REC-ND
Manufacturer
Manufacturer Product Number
C0402C472K4REC
Description
CAP CER 0402 4.7NF 16V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K4REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.08310RM831.00
Manufacturers Standard Package
Unit Price without VAT:RM0.08310
Unit Price with VAT:RM0.09141